173111-0122
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Knurled Thumb Screw Lock
Enhance the durability and functionality of your D-Sub Connector with this FCT Plastic Backshell in sleek black. Designed for Shell Size 1 connectors, this backshell features a Straight Cable Outlet and a spacious Inner Chamber, perfect for accommodating larger cables with a diameter ranging from 4 to 11 mm. The Knurled Thumb Screw Lock ensures secure fastening, while the ABS/PC+ABS construction guarantees robustness. Operating smoothly in temperatures ranging from -35 to 120 °C, this backshell is a reliable choice for various applications. With its standard 4-40 thread size and orientation, it offers easy installation. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0122 |
Series: | 173111 |
Thread Size: | 4-40 |
Orientation: | Straight |
Thread Type: | Standard |
Cable Diameter: | 4 - 11 mm |
Operating Temperature Range: | -35 - 120 °C |
Shielded: | No |
Insert Color: | Black |
Mounting Hardware Type: | Knurled Thumb Screw Lock |
Waterproof Dustproof: | No |
Screw Material: | Brass |
Backshell Material: | ABS / PC+ABS |
Product Name: | FCT Products |
Part Aliases: | 1731110122;FKC1G-K994E |
SKU: | MOL173111-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |