173111-0002

FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, with Knurled Thumb Screw Lock

Enhance the performance and durability of your D-Sub connector with the FCT Plastic Backshell in sleek black. Designed for Shell Size 1 connectors, this backshell features a straight cable outlet for seamless installation. The Knurled Thumb Screw Lock ensures secure fastening, while the PC+ABS construction guarantees strength and reliability. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component. Perfect for a variety of applications, the FCT Plastic Backshell from our 173111 series is a must-have for maintaining optimal connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0002
Mount Type: Knurled Thumb Screw Lock
Shield Type: None
Orientation: Straight
Backshell Material: PC+ABS
Backshell Plating: None
Series: 173111
Product Name: FCT Products
Part Aliases: 1731110002;FKH1RE
SKU: MOL173111-0002
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: