173111-0149
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, with Knurled Thumb Screw Lock
Enhance the durability and functionality of your D-Sub Connector with this FCT Plastic Backshell in a sleek black finish. Designed for Shell Size 3 connectors, it features a convenient Straight Cable Outlet for streamlined connectivity. The Knurled Thumb Screw Lock ensures secure fastening, while the PC+ABS construction guarantees robust performance. With RoHS compliance, this backshell is not only reliable but also environmentally friendly. Upgrade your setup with FCT Products for optimal connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0149 |
Mount Type: | Knurled Thumb Screw Lock |
Shield Type: | None |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | None |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110149;FKH3RE |
SKU: | MOL173111-0149 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |