173112-0021
FCT Stamped Contact, Female, Crimp, 0.10µm Gold Plating, Split Tine, 20-24 AWG
Easily outfit your connectors with our high-quality FCT Stamped Contact for seamless connectivity. Featuring a female crimp design with 0.10µm gold plating and split tines, this contact is ideal for 20-24 AWG wires. Crafted from durable copper alloy with gold over nickel plating, it ensures reliable performance. Straight orientation and RoHS compliance make it a versatile and environmentally friendly choice for your connectivity needs. Perfect for D-Sub and D-Ribbon connectors, this contact guarantees secure and efficient signal transmission. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0021 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Stamped Crimp |
Orientation: | Straight |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120021;S7LR |
SKU: | MOL173112-0021 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |