173112-0171

FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, Short Version, for RG-179BU or RG-187AU Cable

Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration in your electronic setups. The female contact, featuring a straight orientation, ensures a secure fit for optimal performance. With a solder cable termination method and compatibility with RG-179BU or RG-187AU cables, installation is a breeze. Boasting 75 Ohms impedance, this contact guarantees reliable signal transmission. Its high-quality construction includes copper alloy contact material with 1.30µm gold plating over nickel, delivering both durability and conductivity. RoHS compliant, it meets stringent environmental standards. Perfect for various applications, this short version contact from FCT Products is a must-have for your connector arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173112-0171
Series: 173112
Gender: Female
Termination Method: Solder
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Contact Type: Coaxial
Orientation: Straight
Product Name: FCT Products
Part Aliases: 1731120171;FMX002S102
SKU: MOL173112-0171
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download