173112-0181
FCT Coaxial Contact, Female, Straight, Crimp, 75 Ohms, 1.30µm Gold Plating, for RG-180BU Cable
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration in various applications. This female contact features a straight orientation and crimp termination method, ensuring secure and efficient connections. With a 75 Ohm impedance and 1.30µm gold plating, it guarantees optimal signal transmission. Crafted from copper alloy with gold over nickel plating, it offers durability and reliability in operation. Compatible with RG-180BU cable, it's perfect for a wide range of setups. Operating in temperatures ranging from -55 to 135 °C, it's suitable for diverse environments. RoHS compliant and boasting a mating cycle of 200, this contact is a high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0181 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 75 Ω |
Compatible Wire Type: | RG-180BU |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | 1.300 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120181;FMS003S102 |
SKU: | MOL173112-0181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |