173113-0214
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 15 Circuits
Enhance your PCB connectivity with our FCT High-Density D-Sub Connector. This male connector, designed for straight insertion, features 15 gold-plated circuits with a 5.60mm snap-in bolt for secure mounting. With a black exterior and robust steel shell, it ensures durability and longevity in various applications. The copper alloy contacts, plated with gold over nickel, guarantee reliable signal transmission. Its IP20 rating, along with shielded construction, provides protection against environmental factors. Suitable for rear panel mounting with a thread-in method, this connector offers ease of installation. Its high mating cycle count and wide operating temperature range make it ideal for demanding industrial environments. Trust in FCT Products for premium quality connectors that meet your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0214 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 9.5 mm |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130214;CT09-15P1-0981 |
SKU: | MOL173113-0214 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |