173113-0134
FCT High-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 26 Circuits
Enhance your PCB connectivity with our FCT High-Density D-Sub Connector, specially designed for optimal performance in demanding environments. This Female connector, featuring a convenient Right-Angle orientation, boasts 26 gold-plated circuits for reliable signal transmission. Its Grounding Bracket with Snap-in mechanism ensures secure installation, while the sturdy PBT insert and steel shell guarantee durability. With IP20 rating and shielded construction, it offers protection against environmental factors, making it ideal for industrial applications. RoHS compliant and with a wide operating temperature range, this connector is a dependable choice for your high-density connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0134 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Female |
Number of Contacts: | 26 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 9.55 mm |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130134;CT15-26S5-L228 |
SKU: | MOL173113-0134 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |