173113-0141
173113-0141
Enhance power connectivity with our series 173113 male D-Sub connector, featuring a 15-contact, 3-row design for efficient data transmission. With a 5A amperage rating, this connector ensures reliable performance, while its gold-plated brass contacts guarantee optimal signal conductivity. The straight orientation and through-hole termination method make installation easy, with a secure panel mount option available. Operating in temperatures ranging from -55 to 130°C, this connector is suitable for diverse environments. RoHS compliant and featuring black thermoplastic inserts, it meets high standards of quality and durability. Ideal for high-density applications, it offers exceptional performance in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0141 |
Series: | 173113 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Tail Length: | 9.87 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 15 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731130141 |
SKU: | MOL173113-0141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |