173113-0062
FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 44 Circuits
Enhance your connectivity with the FCT High-Density D-Sub Connector. This male connector features a straight orientation and 44 gold-plated solder cup contacts, ensuring reliable signal transmission. With a current rating of 3A, it offers high performance for your applications. Its durable steel shell with nickel plating provides robust protection, while its IP20 rating guarantees safety in various environments. RoHS compliant and designed for 22 AWG wire, this connector is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0062 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Straight |
Number of Positions: | 44 |
Shell Material: | Steel |
Wire Size: | 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731130062;CT25-44P |
SKU: | MOL173113-0062 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |