173113-0158
HPD High-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Female Contacts, Rear Panel Mount, 44 Circuits
Enhance your connectivity solutions with our HPD High-Density D-Sub Connector, designed for optimal performance in demanding environments. This female connector features a right-angle orientation with a sturdy metal bracket for secure PCB mounting, ensuring reliable connections. With 44 circuits distributed across three rows, it offers ample connectivity options. The termination method of choice is through-hole, with machined female contacts made of durable brass and plated with gold over nickel for enhanced conductivity. Its rear panel mount design, along with a 1.6mm thick tin-plated steel frame, guarantees stability and longevity. Meeting IP20 standards for ingress protection, this connector is suitable for various applications. RoHS compliant and meticulously engineered, it's a high-density solution you can trust for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0158 |
Series: | 173113 |
Amperage: | 5 A |
Gender: | Female |
Number of Contacts: | 44 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Tail Length: | 7.98 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 44 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731130158;F25-44S135G0-5979 |
SKU: | MOL173113-0158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |