173113-0153
173113-0153
Discover high-density connectivity with our Male D-Sub Connector, featuring 15 gold-plated contacts in a right-angle orientation for efficient panel mounting. Engineered for durability, the thermoplastic insert and tin-plated steel frame ensure reliable performance in demanding environments. With an IP20 rating and shielded construction, this connector offers secure, interference-free data transmission. Its 1.98mm pitch and through-hole termination method make it suitable for various applications. RoHS compliant and meticulously designed, it guarantees quality and compliance for your projects. Upgrade your connectivity solutions with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0153 |
Series: | 173113 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Tail Length: | 7.98 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 15 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731130153 |
SKU: | MOL173113-0153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |