173113-0210
FCT High-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 62 Circuits
Enhance your PCB connectivity with our High-Density D-Sub Connector, designed for optimal performance. This male connector features a right-angle orientation and boasts 62 gold-plated circuits for seamless data transmission. With a grounding bracket including a snap-in feature, it ensures secure installation. Operating at a maximum of 3A, it guarantees reliable power delivery. Its durable steel shell, plated with nickel for added protection, meets IP20 standards for ingress protection. RoHS compliant and crafted with copper alloy contacts, this connector offers both quality and environmental responsibility. Upgrade your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0210 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Right-Angle |
Number of Positions: | 62 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130210;CT37-62P5-L228 |
SKU: | MOL173113-0210 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |