173113-0079
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 26 Circuits
Enhance your connectivity solutions with the FCT High-Density D-Sub Connector. This male connector, featuring a straight orientation and PCB through-hole termination method, is designed for optimal performance. With gold plating ensuring reliable conductivity, it offers 26 circuits and a 3A amperage rating, making it ideal for high-density applications. Constructed with a steel shell plated with nickel, it guarantees durability and protection. RoHS compliant and featuring an IP20 rating, it meets stringent quality standards. Upgrade your connectivity setup with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0079 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Straight |
Number of Positions: | 26 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130079;CT15-26P1 |
SKU: | MOL173113-0079 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |