173113-0082
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 78 Circuits
Enhance your PCB connectivity with the FCT High-Density D-Sub Connector. This male connector, featuring 78 gold-plated circuits, ensures reliable data transmission. Its black housing, crafted from durable PBT and steel materials, offers both strength and longevity. With a straight orientation and through-hole termination method, it facilitates easy installation. Additionally, its IP20 rating, along with nickel shell plating, provides protection against environmental factors. Ideal for high-density applications, this connector guarantees secure and efficient performance in a wide range of settings. Rest assured of its quality, as it is RoHS compliant. Elevate your connectivity solutions with the FCT High-Density D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0082 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Male |
Number of Contacts: | 78 |
Number of Rows: | 4 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.08 mm |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 9.5 mm |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 78 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 2.08 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130082;CT50-78P1 |
SKU: | MOL173113-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |