173113-0081
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 62 Circuits
Introducing the FCT High-Density D-Sub Connector, a crucial component for high-performance connectivity. This male connector, designed for straight PCB Through Hole mounting, features a durable construction with gold plating for optimal signal transmission. With 62 circuits, it offers ample connectivity options in a sleek black finish. Operating at an amperage of 3A and boasting copper alloy contacts with gold over nickel plating, it ensures reliable performance in demanding environments. The orientation is straight, with a pitch of 1.98mm, suitable for various applications. IP20 rated and shielded, it provides protection against dust and offers secure connections. The connector is panel mounted with a rear flange, featuring PCB locators and retention for easy assembly. Polarized to both the PCB and mate, it guarantees correct alignment. With a wide operating temperature range of -55 to 105°C and a mating cycle of 50, it's built to last. The FCT High-Density D-Sub Connector is your solution for efficient and durable connectivity in industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0081 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Male |
Number of Contacts: | 62 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 9.5 mm |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 62 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130081;CT37-62P1 |
SKU: | MOL173113-0081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |