19067-0041

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6)

Enhance your wire termination process with the NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire. Designed for efficiency, this terminal features a stud size of 1/4" (M6) and offers versatile crimp or compression termination methods. Made from durable nylon (PA) with a flammability standard, it ensures reliability in various applications. The tin-plated contact and insulation materials guarantee optimal conductivity and safety. With UL and CSA agency certifications, you can trust in its quality. Suitable for wire insulation diameters up to 8.98mm, it's perfect for professional use. Upgrade your connectors with this high-performance terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19067-0041
Series: 19067 - NylaKrimp
Connector Type: NylaKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 1/4" (M6)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 8 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 8.98 mm
Barrel Type: Closed - Brazed
Material Flammability Standard: 94V-2
Part Aliases: 0190670041;D-956-14
SKU: MOL19067-0041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download