19067-0088

NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/4 (M18)

Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4 AWG wires, this terminal features a robust construction with a 3/4" (M18) stud size for secure attachment. The crimp or compression termination method ensures a reliable and durable connection, while the tin plating on the contact and termination areas guarantees excellent conductivity. Crafted from high-quality nylon (PA) with UL and CSA agency certifications, it meets stringent safety standards. The closed barrel design, brazed for added strength, accommodates wires up to 12.95 mm in diameter. RoHS compliant and meticulously tested, this terminal is ideal for various applications, from automotive to industrial. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19067-0088
Series: 19067 - NylaKrimp
Connector Type: NylaKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 3/4" (M18)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 4 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 12.95 mm
Barrel Type: Closed - Brazed
Material Flammability Standard: 94V-2
Part Aliases: 0190670088;F-970-34
SKU: MOL19067-0088

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: