19067-0003
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4)
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for easy installation on 8 AWG wires, this terminal features a stud size 8 (M4) for secure attachment. Crafted from durable nylon with tin plating, it ensures reliable conductivity and corrosion resistance. The closed barrel design offers added strength, making it ideal for various applications. RoHS compliant and UL certified, it guarantees quality and safety. Upgrade your crimping or compression projects with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0003 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 8.98 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670003;D-950-08 |
SKU: | MOL19067-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |