19067-0109
NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12)
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2/0 AWG wires, this terminal features a durable Nylon (PA) insulation material and a reliable crimp or compression termination method. The stud size of 1/2" (M12) ensures compatibility with various connectors, while the tin plating on the contact and termination areas guarantees optimal conductivity. With a closed barrel design and RoHS compliance, this terminal offers both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0109 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2/0 AWG |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 19.43 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670109;J-985-12 |
SKU: | MOL19067-0109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |