19067-0077
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6)
Enhance your wire termination process with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4 AWG wires with a 1/4" (M6) stud size, this terminal ensures secure connectivity through crimp or compression methods. Crafted with durable nylon insulation, it meets stringent flammability standards for safety. The tin-plated contact and barrel offer reliable conductivity, with a closed-brazed design for added stability. UL and CSA agency certifications guarantee quality performance. RoHS compliant, this terminal is a dependable choice for various applications. Elevate your connectivity solutions with this high-quality NylaKrimp terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0077 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 12.95 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670077;F-966-14 |
SKU: | MOL19067-0077 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |