19069-0052
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector, part of our 19069 series, features a reliable crimp or compression termination method for secure attachment. With a tin contact plating and closed barrel design, it ensures optimal conductivity and durability. Suitable for various wire sizes, from 22 AWG to 18 AWG, and meeting stringent industry standards with LR18689 and E32244 certifications, it guarantees quality performance. RoHS compliant and meticulously crafted, it's the perfect solution for your crimp terminal needs. Packaged conveniently in a bag, it's easy to handle and store. Elevate your wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0052 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3-4 (M2.6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690052;AA-132-04 |
SKU: | MOL19069-0052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |