19069-0096
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Enhance the connectivity of your electrical systems with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal guarantees secure and efficient crimp or compression connections. Its 5/16" (M8) stud size and closed barrel type ensure reliable performance. With tin plating for both the contact and termination areas, it offers excellent conductivity and corrosion resistance. Certified by LR18689 and E32244, it meets stringent quality standards. RoHS compliant and conveniently packaged in a bag, it's an essential component for various applications. Upgrade your wiring setup with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0096 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690096;BB-118-56 |
SKU: | MOL19069-0096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |