19098-0017
Krimptite Snap Spade Terminal, for 18-22 AWG Wire, Stud Size 5 (M3), 14.86mm Length
Enhance your wire connections with our Krimptite Snap Spade Terminal, designed for 18-22 AWG wires. Featuring a durable construction with a stud size of 5 (M3) and a 14.86mm length, this terminal ensures secure and efficient crimping. The tin plating on the contact and mating areas offers excellent conductivity and corrosion resistance. Suitable for a range of wire sizes, from 18 to 22 AWG, this terminal is a versatile solution for various applications. Compliant with RoHS standards, it meets strict environmental regulations. Upgrade your connectivity with this high-quality crimp terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19098-0017 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 5 (M3) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980017;AA-1704-05 |
SKU: | MOL19098-0017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |