19098-0019
Krimptite Snap Spade Tap for 18-22 AWG Wire, Stud Size 5-6 (M3-3.5), Mylar Tape Carrier
Introducing the Krimptite Snap Spade Tap, a versatile connector for 18-22 AWG wires with a stud size of 5-6 (M3-3.5). Designed for efficient and secure wire terminations, this connector features a closed barrel and tin plating for reliable conductivity. With a Mylar Tape Carrier for easy handling, it's the perfect choice for various applications. RoHS compliant and UL certified, you can trust in its quality and performance. Upgrade your connectivity with the Krimptite Snap Spade Tap.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19098-0019 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980019;AA-1704-06T |
SKU: | MOL19098-0019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |