19098-0018
Krimptite Snap Spade Terminal, for 18-22 AWG Wire, Stud Size 5-6 (M3-3.5), 14.86mm Length
Enhance your electrical connections with our Krimptite Snap Spade Terminal, designed for 18-22 AWG wires. Featuring a durable construction and a closed barrel design, this terminal ensures secure and reliable performance. Its compact size, with a 14.86mm length, makes it suitable for various applications. With a contact plating of tin and UL and CSA agency certifications, you can trust in its quality and safety. Perfect for stud sizes 5-6 (M3-3.5), it offers easy installation and a snug fit. Upgrade your crimp connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19098-0018 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980018;AA-1704-06 |
SKU: | MOL19098-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |