19115-0007

Avikrimp Snap Spade Terminal for 18-22 AWG Wire

Enhance your wire connections with our Avikrimp Snap Spade Terminal, designed for 18-22 AWG wires. Crafted with efficiency in mind, this terminal boasts a durable construction with tin plating, ensuring reliable performance. The closed barrel design offers secure crimping, while the Nylon (PA) insulation material guarantees safety. With UL and CSA certifications, you can trust in the quality of this connector. Perfect for various applications, it accommodates wire sizes 22 AWG, 20 AWG, and 18 AWG. RoHS compliant and meticulously engineered, this terminal is a must-have for any professional setup. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19115-0007
Series: 19115 - Avikrimp
Connector Type: Avikrimp
Contact Plating: Tin
Stud Size: 5 (M3)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 3.6 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0191150007;AA-8704-05
SKU: MOL19115-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: