19115-0049

Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Tape and Reel, Stud Size 10 (M5)

Enhance your wire termination process with our Avikrimp Snap Spade Terminal. Specifically designed for 10-12 AWG wires, this high-quality connector features a durable construction with a tin contact plating for reliable conductivity. The stud size 10 (M5) ensures a secure fit, while the nylon insulation material guarantees safety in usage. With a convenient Tape and Reel packaging, it's easy to manage and store. Certified by UL and LR, you can trust in its compliance with industry standards. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19115-0049
Series: 19115 - Avikrimp
Connector Type: Avikrimp
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: Nylon (PA)
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 10 AWG, 12 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 5.7 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0191150049;C-8719-10T
SKU: MOL19115-0049

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download