19115-0015
Avikrimp Snap Spade Terminal for 18-22 AWG Wire, Tape and Reel, Stud Size 10 (M5)
Enhance your wire connections with our Avikrimp Snap Spade Terminal, designed for 18-22 AWG wires. This high-quality terminal, featuring a Tin contact plating and Nylon insulation material, ensures reliable performance. With a Stud Size 10 (M5) and UL agency certification, it meets stringent standards for safety and efficiency. The closed barrel design offers secure crimping, while its convenient Tape and Reel packaging simplifies installation. Perfect for various applications, from automotive to industrial, this terminal is a must-have for any wiring project. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0015 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150015;AA-8715-10T |
SKU: | MOL19115-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |