19115-0030
Avikrimp Snap Spade Terminal for 14-16 AWG Wire
Enhance your wire connections with our Avikrimp Snap Spade Terminal. Designed for 14-16 AWG wires, this reliable connector features a durable construction with Tin plating for optimal performance. The Nylon insulation material ensures safety and longevity, while its closed barrel design offers secure crimping. With UL and CSA certifications, you can trust in its quality. RoHS compliant, it meets environmental standards. Perfect for various applications, it comes in a convenient adhesive tape packaging for easy access. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0030 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150030;BB-8716-08T |
SKU: | MOL19115-0030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |