19115-0042
Avikrimp Snap Spade Terminal for 10-12 AWG Wire
Enhance your electrical connections with our Avikrimp Snap Spade Terminal, designed for 10-12 AWG wires. Crafted with precision, this terminal features a durable construction with tin plating and a nylon insulation material that meets strict flammability standards. The closed barrel design ensures secure crimping, while the 5-6 stud size accommodates M3-3.5 screws. UL and CSA agency certifications guarantee quality and compliance, making it a reliable choice for various applications. Upgrade your crimping experience with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0042 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150042;C-8710-06 |
SKU: | MOL19115-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |