19115-0022

Avikrimp Snap Spade Terminal for 14-16 AWG Wire

Enhance your wire connections with our Avikrimp Snap Spade Terminal, designed for 14-16 AWG wires. Crafted with durable materials, including a nylon (PA) insulation and tin contact plating, this terminal ensures reliable performance. The closed barrel design offers secure crimping, while the M3 stud size accommodates various applications. With UL and CSA agency certifications, you can trust in the quality and safety of this connector. RoHS compliant, it meets environmental standards without sacrificing functionality. Upgrade your crimping experience with this essential component for connectors, splices, and terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19115-0022
Series: 19115 - Avikrimp
Connector Type: Avikrimp
Contact Plating: Tin
Stud Size: 5 (M3)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 14 AWG, 16 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 4.3 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0191150022;BB-8707-05
SKU: MOL19115-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: