19131-0002
InsulKrimp Block Spade Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.31mm
Enhance your wire connectivity with our InsulKrimp Block Spade Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a secure crimp or compression termination method, guaranteeing a reliable connection. With a stud size of 10 (M5) and a length of 27.31mm, it is perfect for various applications. Its PVC insulation and tin plating ensure durability and efficient conductivity. Certified by LR18689 and E32244, this terminal meets high-quality standards. Whether for professional or DIY use, it is a must-have component in your toolkit. Elevate your electrical projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19131-0002 |
Color: | Natural |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310002;C-2105-10X |
SKU: | MOL19131-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |