19131-0045
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 4 (M2.6), Length 18.47mm
Enhance your wire connectivity with our InsulKrimp Block Spade Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a stud size 4 (M2.6) and a length of 18.47mm, this terminal ensures secure and efficient crimp or compression termination. With a natural color and PVC insulation material, it meets stringent flammability standards for added safety. The tin-plated contact area guarantees reliable conductivity, suitable for a range of wire sizes from 22 AWG to 18 AWG. RoHS compliant and certified by UL and LR agencies, this terminal offers peace of mind in both performance and environmental impact. Ideal for various applications, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19131-0045 |
Color: | Natural |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3-4 (M2.6) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310045;AA-2109-04X |
SKU: | MOL19131-0045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |