19131-0012

InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 19.80mm

Enhance your wire connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a stud size 10 (M5) and a length of 19.80mm, ensuring a secure fit. Its durable construction with a natural finish and PVC insulation guarantees reliable performance. With crimp or compression termination methods, it's easy to install, while its tin-plated contact area offers excellent conductivity. RoHS compliant and UL certified, it meets international standards for quality and safety. Perfect for a variety of applications, this terminal is a must-have for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19131-0012
Color: Natural
Series: 19131 - InsulKrimp
Connector Type: InsulKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: PVC
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 4.4 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0191310012;BB-2781-10XT
SKU: MOL19131-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download