19131-0018
InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 19.80mm
Enhance your electrical connections with our InsulKrimp Block Spade Tongue Terminals. Designed for 14 to 16 AWG wires, these terminals feature a durable PVC insulation and a secure crimp or compression termination method. With a stud size of 8 (M4) and a length of 19.80mm, they are perfect for various applications. The tin plating ensures reliable conductivity, while the closed barrel design offers added protection. Trust in the quality and performance of these terminals for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19131-0018 |
Color: | Natural |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310018;BB-2781-08X |
SKU: | MOL19131-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |