19131-0047
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 2 (M2), Length 18.47mm
Enhance your electrical connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 18 to 22 AWG wires, this terminal features a stud size 2 (M2) and measures 18.47mm in length. Its durable construction and tin plating ensure reliable performance, while the PVC insulation offers added safety. Suitable for crimp or compression termination, it's a versatile solution for various applications. With UL and CSA certifications, you can trust in its quality. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19131-0047 |
Color: | Natural |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1-2 (M2) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310047;AA-2109-02X |
SKU: | MOL19131-0047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |