19131-0014
InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 19.80mm
Enhance wire connectivity with our InsulKrimp Block Spade Tongue Terminal, designed for 14 to 16 AWG wires. Featuring a sturdy construction and a stud size of 10 (M5), this terminal ensures optimal performance in various applications. The 19.80mm length provides ample space for secure connections, while the blue color allows for easy identification. With a crimp or compression termination method, installation is quick and efficient. Made with high-quality PVC insulation and tin contact plating, this terminal meets stringent industry standards for reliability. Ideal for professionals and DIY enthusiasts alike, it's a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19131-0014 |
Color: | Blue |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310014;BB-2781-10X |
SKU: | MOL19131-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |