19131-0003

InsulKrimp Block Spade Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.31mm

Enhance your wiring projects with our InsulKrimp Block Spade Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a stud size 8 (M4) and a length of 27.31mm, ensuring a secure and precise fit. The natural color blends seamlessly with various applications, while the PVC insulation guarantees safety. With UL and CSA certifications, you can trust in its quality and performance. Whether you're crimping or compressing, this terminal, with tin plating, offers reliable conductivity. Its closed barrel design adds durability, making it ideal for a range of tasks. RoHS compliant and available in convenient packaging, it's a must-have in any connector kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19131-0003
Color: Natural
Series: 19131 - InsulKrimp
Connector Type: InsulKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: PVC
Contact Mating Area Plating: Tin
Wire Size: 10 AWG, 12 AWG, 3.3 - 5 mm²
Wire Insulation Diameter: 6.4 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0191310003;C-2105-08XT
SKU: MOL19131-0003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download