19131-0004
InsulKrimp Block Spade Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.31mm
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 10 to 12 AWG wires, with a stud size of 8 (M4), this terminal is perfect for a secure and durable crimp or compression termination. Its 27.31mm length provides ample space for proper installation. The natural color, along with PVC insulation material, ensures safety and easy identification. With tin plating on the contact mating area, it guarantees excellent conductivity. Meeting UL and CSA agency certifications, as well as RoHS compliance, you can trust in the quality and performance of this terminal for your projects. Upgrade your crimping process with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19131-0004 |
Color: | Natural |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .305 µm |
Contact Termination Plating Thickness: | .305 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310004;C-2105-08X |
SKU: | MOL19131-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |