19164-0058
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2 (M12)
Enhance your electrical connections with our Perma-Seal Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal boasts a sturdy construction with a tin-plated finish for reliable conductivity. The 1/2" (M12) stud size ensures a secure fit, while the closed barrel type offers added protection. RoHS compliant and certified by UL and CSA agencies, you can trust in the quality and safety of this terminal. Perfect for a range of applications, it's a must-have component for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0058 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.09 - 5.01 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 7.87 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640058;SC-201-12 |
SKU: | MOL19164-0058 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |