19164-0807
Perma-Seal Male Snap Plug for 18-22 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier
Enhance your wire connections with our Perma-Seal Male Snap Plug, designed for 18-22 AWG wires. With a diameter of 3.96mm and Mylar Tape Carrier in a striking red hue, this connector ensures secure and reliable performance. Crafted from high-quality copper with tin plating, it offers excellent conductivity and durability, suitable for applications up to 600V. Its straight orientation and partial insulation make installation a breeze, even in challenging environments with an operating temperature range of -55 to 125°C. UL agency certified, this connector guarantees compliance with quality and safety standards. Ideal for various wire sizes, including 22, 20, and 18 AWG, it features contact termination plating for seamless connections. Whether for industrial or DIY projects, our Perma-Seal Male Snap Plug is the perfect choice for efficient and long-lasting wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0807 |
Color: | Red |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal, Snap Plug |
Gender: | Male |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Copper |
Insulation Material: | NiAc |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.97 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0191640807;SA-269T |
SKU: | MOL19164-0807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |