19193-0022
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire termination process with our VersaKrimp Ring Tongue Terminal, tailored for 18-22 AWG wires. Featuring a durable tin contact plating and a 1/4" (M6) stud size, this connector ensures reliable performance. Its closed-brazed barrel type and UL/CSA certifications guarantee compliance with industry standards. With compatibility for various wire sizes and efficient packaging on adhesive tape, it's the perfect solution for your crimping needs. Upgrade your connectivity with ease and precision using the VersaKrimp Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0022 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930022;AA-322-14T |
SKU: | MOL19193-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |