19193-0293
VersaKrimp Ring Tongue Terminal for 4 AWG Wire
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 4 AWG wires. This high-quality terminal, part of the 19193 series, offers reliable performance through crimp or compression termination methods. With a sturdy 5/8" (M16) stud size and closed, brazed barrel type, it ensures secure and durable connectivity. The tin plating on both the contact mating area and termination area guarantees excellent conductivity. Meeting RoHS compliance and holding UL and CSA agency certifications, this terminal is not only efficient but also environmentally friendly. Upgrade your connection solutions with this essential component for various applications in automotive, industrial, and more.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0293 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/8" (M16) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930293;F-370-58 |
SKU: | MOL19193-0293 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |