19193-0350

VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire

Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 2/0 AWG wire. This essential component, part of our 19193 series, ensures secure and reliable crimp or compression termination. The terminal features a 1/2" (M12) stud size, with tin plating for optimal conductivity. Its closed-brazed barrel construction guarantees durability, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for a range of applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Elevate your wiring projects with superior quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0350
Series: 19193 - VersaKrimp
Connector Type: VersaKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 1/2" (M12)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 2/0 AWG
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0191930350;J-387-12
SKU: MOL19193-0350

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: