19193-0091

VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire

Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. This high-quality connector features a tin plating for optimal conductivity and a sturdy closed barrel design, ensuring secure crimping. With UL and CSA certifications, you can trust in its reliability. Perfect for various applications, from automotive to industrial, this terminal is a versatile and essential component in your toolkit. Upgrade your crimping game with our top-of-the-line connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0091
Series: 19193 - VersaKrimp
Connector Type: VersaKrimp
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0191930091;BB-339-10
SKU: MOL19193-0091

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download