19193-0015
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connectivity with our VersaKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile terminal, part of our 19193 series, offers reliable performance with a tin contact plating and a closed barrel construction. It's ideal for M4 studs and has been rigorously tested for compliance with RoHS, UL, and CSA standards. Conveniently packaged on a reel with adhesive tape, it's ready for easy installation. Upgrade your crimping arsenal with this essential component for secure and efficient electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0015 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930015;AA-321-08T |
SKU: | MOL19193-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |