19193-0021
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our innovative VersaKrimp Ring Tongue Terminal. Specifically designed for 18-22 AWG wires, this terminal ensures secure and reliable conductivity in various applications. With a durable tin contact plating and a 1/4" (M6) stud size, it guarantees long-lasting performance. The closed-brazed barrel type adds to its robust construction, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and efficiency of this terminal for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0021 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930021;AA-322-14 |
SKU: | MOL19193-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |