19193-0238
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Enhance your wire connectivity with our VersaKrimp Ring Tongue Terminal, designed for 6 AWG wires. Crafted for durability and efficiency, this terminal guarantees secure crimp or compression termination, ensuring optimal performance. With a 3/4" (M18) stud size and closed barrel type, it offers a reliable connection that is both UL and CSA certified. The tin plating on the contact and termination areas, along with RoHS compliance, underscores its high quality. Perfect for various applications, this terminal is a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0238 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/4" (M18) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930238;E-359-34 |
SKU: | MOL19193-0238 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |