19193-0013

VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire

Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable construction with a closed, brazed barrel, this terminal ensures secure and reliable crimping. The tin plating on the contact area and stud guarantees excellent conductivity, while the UL and CSA certifications attest to its quality and safety standards. With a stud size of 5-6 (M3-3.5) and compatibility with various wire sizes, it offers versatility in application. Packaged conveniently on a reel with adhesive tape, it's easy to use in bulk projects. Upgrade your crimping capabilities with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0013
Series: 19193 - VersaKrimp
Connector Type: VersaKrimp
Contact Plating: Tin
Stud Size: 5-6 (M3-3.5)
Insulation Material: None
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0191930013;AA-321-06T
SKU: MOL19193-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: